Filter Your Search
1 - 2 of 2 results
|
AT89S51-24PU
Atmel Corporation
|
$2.5766 | Yes | Yes | Transferred | 8 | 24 MHz | 4096 | 128 | 8051 | 8 | 16 | 33 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | 24 | 8051 | NO | 8051 | NO | 4 | NO | 8 | NO | 0.125 | FLASH | 25 mA | 5.5 V | 4 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 245 | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.826 mm | 15.24 mm | 52.324 mm | ATMEL CORP | DIP | 0.600 INCH, GREEN, PLASTIC, MS-011AC, DIP-40 | 40 | unknown | 3A991.A.2 | 8542.31.00.01 | Microchip | ||||||||||
|
AT89S51-24PU
Microchip Technology Inc
|
$3.4053 | Yes | Yes | Active | 8 | 24 MHz | 4096 | 128 | 80C51 | 8 | 16 | 33 MHz | 32 | 2 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 8 | NO | FLASH | 25 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e3 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.826 mm | 15.24 mm | 52.324 mm | MICROCHIP TECHNOLOGY INC | 0.600 INCH, GREEN, PLASTIC, MS-011AC, DIP-40 | compliant | EAR99 | 8542.31.00.01 | Microchip |