Filter Your Search
1 - 1 of 1 results
|
AT89LS8252-12AI
Atmel Corporation
|
Check for Price | No | Obsolete | 8 | 12 MHz | 8192 | 256 | 8051 | 8 | 16 | 12 MHz | 32 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | FLASH | 25 mA | 6 V | 3 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, THIN PROFILE | TIN LEAD | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | ATMEL CORP | QFP | 10 X 10 MM, 1 MM THICKNESS, 0.80 MM PITCH, PLASTIC, MS-026ACB, TQFP-44 | 44 | unknown | 8542.31.00.01 | Microchip |