Filter Your Search
1 - 3 of 3 results
|
AT89LP4052-20SU
Microchip Technology Inc
|
$1.6143 | Yes | Yes | Active | 8 | 20 MHz | 4096 | 256 | 8051 | 20 MHz | 15 | 2 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 8 | YES | FLASH | 5.5 mA | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 250 | 40 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.6492 mm | 7.5 mm | 12.8003 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||||||
|
AT89LP4052-20SUR
Microchip Technology Inc
|
Check for Price | Active | 8 | 20 MHz | 4096 | 256 | 8051 | 20 MHz | 15 | 2 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 8 | YES | FLASH | 5.5 mA | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G20 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.6492 mm | 7.5 mm | 12.8003 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.31.00.01 | SOIC-20 | ||||||||||||||||||
|
AT89LP4052-20SU
Atmel Corporation
|
Check for Price | Yes | Transferred | 8 | 20 MHz | 4096 | 256 | 8051 | 20 MHz | 15 | YES | 3 V | MICROCONTROLLER | CMOS | 20 | 8051 | NO | 8051 | NO | 4 | NO | 8 | YES | 0.25 | FLASH | 5.5 mA | 5.5 V | 2.4 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.6492 mm | 7.5 mm | 12.8003 mm | ATMEL CORP | compliant | 8542.31.00.01 | Microchip | 0.300 INCH, GREEN, PLASTIC, MS-013AC, SOIC-20 | SOIC | 20 |