Filter Your Search
1 - 2 of 2 results
|
AT89LP2052-20XU
Microchip Technology Inc
|
$1.4799 | Yes | Yes | Active | 8 | 20 MHz | 2048 | 256 | 8051 | 20 MHz | 15 | 2 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 8 | YES | FLASH | 5.5 mA | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||||||
|
AT89LP2052-20XU
Atmel Corporation
|
Check for Price | Yes | Transferred | 8 | 20 MHz | 2048 | 256 | 8051 | 20 MHz | 15 | YES | 3 V | MICROCONTROLLER | CMOS | 20 | 8051 | NO | 8051 | NO | 2 | NO | 8 | YES | 0.25 | FLASH | 5.5 mA | 5.5 V | 2.4 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | ATMEL CORP | compliant | 8542.31.00.01 | Microchip | TSSOP | 4.40 MM, GREEN, PLASTIC, MO-153AC, TSSOP-20 | 20 |