Parametric results for: at89c52­ under Microcontrollers

Filter Your Search

1 - 10 of 54 results

|
-
-
Manufacturer Part Number: at89c52
Select parts from the table below to compare.
Compare
Compare
AT89C52-24JI
Atmel Corporation
$1.0616 No Obsolete 8 24 MHz 8192 256 8051 8 16 24 MHz 32 YES 5 V MICROCONTROLLER CMOS NO NO NO NO 8 NO FLASH 6 V 5 V INDUSTRIAL S-PQCC-J44 Not Qualified e0 85 °C -40 °C 44 PLASTIC/EPOXY QCCJ LCC44,.65SQ SQUARE CHIP CARRIER TIN LEAD J BEND 1.27 mm QUAD 4.57 mm 16.5862 mm 16.5862 mm ATMEL CORP LPCC PLASTIC, MS-018AC, LCC-44 44 unknown 8542.31.00.01
AT89C52-24PC
Atmel Corporation
$1.0616 No Obsolete 8 24 MHz 8192 256 8051 8 16 24 MHz 32 NO 5 V MICROCONTROLLER CMOS NO NO NO NO 8 NO FLASH 6 V 5 V COMMERCIAL R-PDIP-T40 Not Qualified e0 70 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.59 mm 15.24 mm 52.2 mm ATMEL CORP DIP 0.600 INCH, PLASTIC, DIP-40 40 compliant 8542.31.00.01
AT89C52-24PI
Atmel Corporation
$5.4260 No Obsolete 8 24 MHz 8192 256 8051 8 16 24 MHz 32 NO 5 V MICROCONTROLLER CMOS NO NO NO NO 8 NO FLASH 6 V 5 V INDUSTRIAL R-PDIP-T40 Not Qualified e0 85 °C -40 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.59 mm 15.24 mm 52.2 mm ATMEL CORP DIP 0.600 INCH, PLASTIC, DIP-40 40 unknown 8542.31.00.01
AT89C52-20JI
Atmel Corporation
Check for Price No Obsolete 8 20 MHz 8192 256 8051 8 16 24 MHz 32 YES 5 V MICROCONTROLLER CMOS NO NO NO NO 8 NO FLASH 6 V 5 V INDUSTRIAL S-PQCC-J44 Not Qualified e0 85 °C -40 °C 44 PLASTIC/EPOXY QCCJ LCC44,.65SQ SQUARE CHIP CARRIER TIN LEAD J BEND 1.27 mm QUAD 4.57 mm 16.5862 mm 16.5862 mm ATMEL CORP LPCC QCCJ, LCC44,.65SQ 44 unknown 8542.31.00.01
AT89C52-12JC
Atmel Corporation
Check for Price No Obsolete 8 12 MHz 8192 256 8051 8 16 24 MHz 32 YES 5 V MICROCONTROLLER CMOS NO NO NO NO 8 NO FLASH 25 mA 6 V 5 V COMMERCIAL S-PQCC-J44 Not Qualified e0 70 °C 225 30 44 PLASTIC/EPOXY QCCJ LCC44,.65SQ SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD 4.57 mm 16.5862 mm 16.5862 mm ATMEL CORP LPCC PLASTIC, MS-018AC, LCC-44 44 unknown 8542.31.00.01
AT89C52-12PA
Atmel Corporation
Check for Price No Obsolete 8 12 MHz 8192 256 8051 8 16 12 MHz 32 NO 5 V MICROCONTROLLER CMOS NO NO NO 8 NO FLASH 25 mA 6 V 4 V AUTOMOTIVE R-PDIP-T40 Not Qualified e0 125 °C -40 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.59 mm 15.24 mm 52.2 mm ATMEL CORP DIP DIP, DIP40,.6 40 compliant 8542.31.00.01
AT89C52-16JI
Atmel Corporation
Check for Price No Obsolete 8 16 MHz 8192 256 8051 8 16 24 MHz 32 YES 5 V MICROCONTROLLER CMOS NO NO NO NO 8 NO FLASH 6 V 5 V INDUSTRIAL S-PQCC-J44 Not Qualified e0 85 °C -40 °C 44 PLASTIC/EPOXY QCCJ LCC44,.65SQ SQUARE CHIP CARRIER TIN LEAD J BEND 1.27 mm QUAD 4.57 mm 16.5862 mm 16.5862 mm ATMEL CORP LPCC PLASTIC, MS-018AC, LCC-44 44 unknown 8542.31.00.01
AT89C52-16AC
Atmel Corporation
Check for Price No Obsolete 8 16 MHz 8192 256 8051 8 16 24 MHz 32 YES 5 V MICROCONTROLLER CMOS NO NO NO NO 8 NO FLASH 6 V 5 V COMMERCIAL S-PQFP-G44 Not Qualified e0 70 °C 44 PLASTIC/EPOXY TQFP TQFP44,.47SQ,32 SQUARE FLATPACK, THIN PROFILE TIN LEAD GULL WING 800 µm QUAD 1.2 mm 10 mm 10 mm ATMEL CORP QFP TQFP, TQFP44,.47SQ,32 44 unknown 8542.31.00.01
AT89C52-20JCT/R
Atmel Corporation
Check for Price Obsolete 8 20 MHz 8 16 20 MHz 32 YES MICROCONTROLLER CMOS NO NO NO NO FLASH 6 V 4 V COMMERCIAL S-PQCC-J44 Not Qualified 70 °C 44 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER J BEND 1.27 mm QUAD 4.57 mm 16.5862 mm 16.5862 mm ATMEL CORP LCC QCCJ, 44 unknown 8542.31.00.01
AT89C52-16PC
Atmel Corporation
Check for Price No Obsolete 8 16 MHz 8192 256 8051 8 16 24 MHz 32 NO 5 V MICROCONTROLLER CMOS NO NO NO NO 8 NO FLASH 6 V 5 V COMMERCIAL R-PDIP-T40 Not Qualified e0 70 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.59 mm 15.24 mm 52.2 mm ATMEL CORP DIP DIP, DIP40,.6 40 unknown 8542.31.00.01