Filter Your Search
1 - 2 of 2 results
|
AT89C51RD2-SLSUM
Atmel Corporation
|
$6.4600 | Yes | Yes | Transferred | 8 | 60 MHz | 65536 | 256 | 8051 | 8 | 16 | 40 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7V MINIMUM SUPPLY @ 40 MHZ | 60 | 8051 | NO | 8051 | NO | 64 | NO | 8 | YES | 2 | FLASH | 29 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.55 mm | 16.55 mm | ATMEL CORP | LCC | GREEN, PLASTIC, LCC-44 | 44 | unknown | 3A991.A.2 | 8542.31.00.01 | Microchip | |||||||||||
|
AT89C51RD2-SLSUM
Microchip Technology Inc
|
$7.9548 | Yes | Yes | Active | 8 | 60 MHz | 65536 | 2048 | 80C51 | 8 | 16 | 40 MHz | 34 | 3 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7V MINIMUM SUPPLY @ 40 MHZ | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 8 | YES | FLASH | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 40 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.55 mm | 16.55 mm | MICROCHIP TECHNOLOGY INC | GREEN, PLASTIC, LCC-44 | compliant | Microchip |