Parametric results for: at89c51rc-24jc under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: at89c51rc24jc
Select parts from the table below to compare.
Compare
Compare
AT89C51RC-24JC
Atmel Corporation
Check for Price No Obsolete 8 24 MHz 32768 512 8051 8 16 24 MHz 32 YES 5 V MICROCONTROLLER CMOS NO NO NO NO 8 NO FLASH 25 mA 5.5 V 5 V COMMERCIAL S-PQCC-J44 Not Qualified e0 2 70 °C 225 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER TIN LEAD J BEND 1.27 mm QUAD 4.57 mm 16.5862 mm 16.5862 mm ATMEL CORP LPCC PLASTIC, MS-018AC, LCC-44 44 unknown 8542.31.00.01