Filter Your Search
1 - 2 of 2 results
![]() |
AT89C51IC2-RLTUL
Microchip Technology Inc
|
$4.9175 | Yes | Yes | Obsolete | 8 | 40 MHz | 32768 | 1280 | 8051 | 8 | 16 | 48 MHz | 34 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | FLASH | 24 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | GREEN, PLASTIC, QFP-44 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||||
![]() |
AT89C51IC2-RLTUL
Atmel Corporation
|
$6.4041 | Yes | Yes | Transferred | 8 | 40 MHz | 32768 | 1280 | 8051 | 8 | 16 | 48 MHz | 34 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | FLASH | 24 mA | 3.6 V | 2.7 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | ATMEL CORP | LQFP, QFP44,.47SQ,32 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | QFP | 44 |