Filter Your Search
1 - 2 of 2 results
|
AT89C51CC03UA-RLTUM
Microchip Technology Inc
|
$6.3216 | Yes | Yes | Obsolete | 8 | 60 MHz | 65536 | 256 | 8051 | 8 | 16 | 40 MHz | 34 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3V SUPPLY | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | GREEN, VQFP-44 | compliant | Microchip | ||||||||||||||
|
AT89C51CC03UA-RLTUM
Atmel Corporation
|
$7.5500 | Yes | Yes | Transferred | 8 | 60 MHz | 65536 | 256 | 8051 | 8 | 16 | 40 MHz | 8 | 34 | YES | 5 V | MICROCONTROLLER | CMOS | 10 | ALSO OPERATES AT 3V SUPPLY | 1 | 40 | 8051 | NO | 8051 | NO | 64 | YES | 8 | YES | 2.25 | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | ATMEL CORP | GREEN, VQFP-44 | compliant | Microchip | QFP | 44 | 3A991.A.2 | 8542.31.00.01 |