Filter Your Search
1 - 2 of 2 results
|
AT89C5131A-RDTUL
Microchip Technology Inc
|
$5.0677 | Yes | Yes | Active | 8 | 48 MHz | 32768 | 1280 | 8051 | 8 | 16 | 48 MHz | 34 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 8 | YES | FLASH | 3.63 V | 3.3 V | INDUSTRIAL | S-XQFP-G64 | Not Qualified | e3 | 85 °C | -40 °C | 64 | UNSPECIFIED | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | GREEN, VQFP-64 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||||
|
AT89C5131A-RDTUL
Atmel Corporation
|
Check for Price | Yes | Yes | Transferred | 8 | 48 MHz | 32768 | 1280 | 8051 | 8 | 16 | 48 MHz | 34 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | FLASH | 3.63 V | 2.97 V | INDUSTRIAL | S-XQFP-G64 | Not Qualified | e3 | 85 °C | -40 °C | 64 | UNSPECIFIED | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | ATMEL CORP | GREEN, VQFP-64 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | QFP | 64 |