Filter Your Search
1 - 1 of 1 results
|
AT89C5131-TISIL
Atmel Corporation
|
Check for Price | No | Obsolete | 8 | 48 MHz | 32768 | 1280 | 8051 | 48 MHz | 18 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | FLASH | 31 mA | 3.63 V | 3.3 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 2 | 85 °C | -40 °C | 240 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | ATMEL CORP | SOIC | SO-28 | 28 | compliant | 3A991.A.2 | 8542.31.00.01 |