Parametric results for: at89c5130ardtum under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: at89c5130ardtum
Select parts from the table below to compare.
Compare
Compare
AT89C5130A-RDTUM
Microchip Technology Inc
$8.6432 Yes Yes Active 8 48 MHz 16384 1280 8051 8 16 48 MHz 34 3 YES 3.3 V MICROCONTROLLER CMOS ALSO OPERATES AT 2.7V MINIMUM SUPPLY NO NO NO FLOATING-POINT NO NO YES 2 1 8 8 YES FLASH 5.5 V 3.3 V INDUSTRIAL S-PQFP-G64 Not Qualified e3 85 °C -40 °C 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH MATTE TIN GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm MICROCHIP TECHNOLOGY INC GREEN, VQFP-64 compliant 3A991.A.2 8542.31.00.01 Microchip
AT89C5130A-RDTUM
Atmel Corporation
Check for Price Yes Yes Transferred 8 48 MHz 16384 1280 8051 8 16 48 MHz 34 YES 3.3 V MICROCONTROLLER CMOS ALSO OPERATES AT 2.7V MINIMUM SUPPLY NO NO NO 8 YES FLASH 5.5 V 2.7 V INDUSTRIAL S-PQFP-G64 Not Qualified e3 85 °C -40 °C 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH MATTE TIN GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm ATMEL CORP LFQFP, QFP64,.47SQ,20 compliant 3A991.A.2 8542.31.00.01 QFP 64