Filter Your Search
1 - 2 of 2 results
|
AT88SC0808C-PU
Atmel Corporation
|
Check for Price | Yes | Transferred | 8.192 kbit | 1 | 8KX1 | CRYPTO MEMORY | 10 | 100000 Write/Erase Cycles | 1011CCCC | 1 | 8000 | 8.192 k | SYNCHRONOUS | SERIAL | I2C | 100 µA | 5 µA | 5.5 V | 2.7 V | CMOS | SOFTWARE | R-PDIP-T8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 9.271 mm | 7.62 mm | ATMEL CORP | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.32.00.71 | ||
|
AT88SC0808C-PU
Microchip Technology Inc
|
Check for Price | Not Recommended | 8.192 kbit | 8 | 1KX8 | CRYPTO MEMORY | 1 | 1000 | 1.024 k | SYNCHRONOUS | 5.5 V | 2.7 V | CMOS | R-PDIP-T8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 9.271 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | 0.300 INCH, GREEN, MS-001BA, DIP-8 | compliant | EAR99 | 8542.32.00.71 |