Filter Your Search
1 - 4 of 4 results
|
AT88SC0404C-SH-T
Microchip Technology Inc
|
Check for Price | Not Recommended | 4.096 kbit | 8 | 512x8 | 3.3 V | 35 ns | CRYPTO MEMORY | 1 | 1 | 512 | 512 words | SYNCHRONOUS | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.925 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | 0.150 INCH, GREEN, PLASTIC, SOIC-8 | compliant | 5A992.C | 8523.52.00.90 | ||||||||||||||
|
AT88SC0404C-SH
Microchip Technology Inc
|
Check for Price | Yes | Not Recommended | 4.096 kbit | 8 | 512X8 | 35 ns | CRYPTO MEMORY | 1 | 1 | 512 | 512 words | SYNCHRONOUS | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.925 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | 0.150 INCH, GREEN, PLASTIC, SOIC-8 | compliant | 5A992.C | 8523.52.00.90 | |||||||||||||
|
AT88SC0404C-SH
Atmel Corporation
|
Check for Price | Yes | Transferred | 4.096 kbit | 1 | 4KX1 | CRYPTO MEMORY | 10 | 100000 Write/Erase Cycles | 1011CCCC | 1 | 4000 | 4.096 k | SYNCHRONOUS | SERIAL | I2C | 100 µA | 5 µA | 5.5 V | 2.7 V | CMOS | SOFTWARE | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.925 mm | 3.9 mm | ATMEL CORP | SOP, SOP8,.25 | compliant | EAR99 | 8542.32.00.71 | SOIC | 8 | ||||||
|
AT88SC0404C-SH-T
Atmel Corporation
|
Check for Price | Transferred | 4.096 kbit | 1 | 4KX1 | MEMORY CIRCUIT | 1 | 4000 | 4.096 k | SYNCHRONOUS | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | ATMEL CORP | SOP, | unknown | EAR99 | 8542.32.00.71 |