Parametric results for: at88sc0104ca-y6h-t under Other Memory ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: at88sc0104cay6ht
Select parts from the table below to compare.
Compare
Compare
AT88SC0104CA-Y6H-T
Atmel Corporation
$0.8343 Yes Transferred 1.024 kbit 8 128X8 MEMORY CIRCUIT 10 100000 Write/Erase Cycles 1011CCCC 1 128 128 words SYNCHRONOUS SERIAL I2C 100 µA 5 µA 3.6 V 2.7 V CMOS INDUSTRIAL SOFTWARE R-PDSO-N8 Not Qualified 85 °C -40 °C 8 PLASTIC/EPOXY HVSON SOLCC8,.12,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 500 µm DUAL 600 µm 3 mm 2 mm ATMEL CORP SON HVSON, SOLCC8,.12,20 8 compliant EAR99 8542.32.00.71 Microchip
AT88SC0104CA-Y6H-T
Microchip Technology Inc
Check for Price Yes Yes Not Recommended 1.024 kbit 8 128X8 250 ns CRYPTO MEMORY 1 1 128 128 words SYNCHRONOUS 3.6 V 2.7 V CMOS INDUSTRIAL R-XDSO-N8 Not Qualified 85 °C -40 °C 8 UNSPECIFIED HVSON SOLCC8,.12,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 500 µm DUAL 600 µm 3 mm 2 mm MICROCHIP TECHNOLOGY INC 2.0 X 3.0 MM, 0.50 MM PITCH, GREEN, MO-229, MLP-8 compliant 5A992.C 8523.52.00.90 Microchip