Filter Your Search
1 - 2 of 2 results
|
AT87C52X2-3CSUV
Microchip Technology Inc
|
Check for Price | Yes | Active | 8 | 60 MHz | 8192 | 256 | 8051 | 8 | 16 | 60 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | NO | OTPROM | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e3 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 51.75 mm | MICROCHIP TECHNOLOGY INC | GREEN, PLASTIC, DIP-40 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||
|
AT87C52X2-3CSUV
Atmel Corporation
|
Check for Price | Yes | Yes | Transferred | 8 | 60 MHz | 8192 | 256 | 8051 | 8 | 16 | 60 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | OTPROM | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e3 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 51.75 mm | ATMEL CORP | DIP, DIP40,.6 | compliant | 3A991.A.2 | 8542.31.00.01 | DIP | 40 |