Filter Your Search
1 - 10 of 12 results
|
AT87C5103-IBRIL
Atmel Corporation
|
Check for Price | No | Obsolete | 8 | 16 MHz | 12288 | 512 | 8051 | 16 MHz | 11 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | OTPROM | 25 mA | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.95 mm | 5.29 mm | 6.2 mm | ATMEL CORP | SOIC | SSOP, SSOP16,.3 | 16 | compliant | 8542.31.00.01 | |||
|
AT87C5103-ICSAL
Atmel Corporation
|
Check for Price | No | No | Transferred | 8 | 16 MHz | 12288 | 256 | 8051 | 16 MHz | 19 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | OTPROM | 20.7 mA | 5.5 V | 2.7 V | AUTOMOTIVE | R-PDSO-G24 | Not Qualified | e0 | 1 | 125 °C | -40 °C | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.99 mm | 5.29 mm | 8.2 mm | ATMEL CORP | SSOP | SSOP, SSOP24,.3 | 24 | compliant | 8542.31.00.01 | ||
|
AT87C5103-IBSAL
Atmel Corporation
|
Check for Price | No | No | Transferred | 8 | 16 MHz | 12288 | 256 | 8051 | 16 MHz | 11 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | OTPROM | 20.7 mA | 5.5 V | 2.7 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e0 | 3 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.95 mm | 5.29 mm | 6.2 mm | ATMEL CORP | SOIC | SSOP, SSOP16,.3 | 16 | compliant | 8542.31.00.01 | ||
|
AT87C5103-ICRAL
Microchip Technology Inc
|
Check for Price | No | Active | 8 | 16 MHz | 12288 | 512 | 8051 | 16 MHz | 19 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | OTPROM | 20.7 mA | 5.5 V | 2.7 V | AUTOMOTIVE | R-PDSO-G24 | Not Qualified | e0 | 1 | 125 °C | -40 °C | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.99 mm | 5.29 mm | 8.2 mm | MICROCHIP TECHNOLOGY INC | SSOP-24 | compliant | 8542.31.00.01 | |||||
|
AT87C5103-IBSAL
Microchip Technology Inc
|
Check for Price | No | Active | 8 | 16 MHz | 12288 | 512 | 8051 | 16 MHz | 11 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | OTPROM | 20.7 mA | 5.5 V | 2.7 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e0 | 3 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.95 mm | 5.29 mm | 6.2 mm | MICROCHIP TECHNOLOGY INC | SSOP-16 | compliant | 8542.31.00.01 | |||||
|
AT87C5103-IBRAL
Microchip Technology Inc
|
Check for Price | No | Active | 8 | 16 MHz | 12288 | 512 | 8051 | 16 MHz | 11 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | OTPROM | 20.7 mA | 5.5 V | 2.7 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e0 | 3 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.95 mm | 5.29 mm | 6.2 mm | MICROCHIP TECHNOLOGY INC | SSOP-16 | compliant | 8542.31.00.01 | |||||
|
AT87C5103-ICRIL
Atmel Corporation
|
Check for Price | No | Obsolete | 8 | 16 MHz | 12288 | 512 | 8051 | 16 MHz | 19 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | OTPROM | 25 mA | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.99 mm | 5.29 mm | 8.2 mm | ATMEL CORP | SSOP | SSOP, SSOP24,.3 | 24 | compliant | 8542.31.00.01 | |||
|
AT87C5103-ICSAL
Microchip Technology Inc
|
Check for Price | No | Active | 8 | 16 MHz | 12288 | 512 | 8051 | 16 MHz | 19 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | OTPROM | 20.7 mA | 5.5 V | 2.7 V | AUTOMOTIVE | R-PDSO-G24 | Not Qualified | e0 | 1 | 125 °C | -40 °C | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.99 mm | 5.29 mm | 8.2 mm | MICROCHIP TECHNOLOGY INC | SSOP-24 | compliant | 8542.31.00.01 | |||||
|
AT87C5103-ICRAL
Atmel Corporation
|
Check for Price | No | No | Transferred | 8 | 16 MHz | 12288 | 256 | 8051 | 16 MHz | 19 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | OTPROM | 20.7 mA | 5.5 V | 2.7 V | AUTOMOTIVE | R-PDSO-G24 | Not Qualified | e0 | 1 | 125 °C | -40 °C | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.99 mm | 5.29 mm | 8.2 mm | ATMEL CORP | SSOP | SSOP, SSOP24,.3 | 24 | compliant | 8542.31.00.01 | ||
|
AT87C5103-ICSIL
Atmel Corporation
|
Check for Price | No | Obsolete | 8 | 16 MHz | 12288 | 512 | 8051 | 16 MHz | 19 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | OTPROM | 25 mA | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.99 mm | 5.29 mm | 8.2 mm | ATMEL CORP | SSOP | SSOP, SSOP24,.3 | 24 | compliant | 8542.31.00.01 |