Filter Your Search
1 - 2 of 2 results
|
AT85EC5122-SIUIM
Atmel Corporation
|
Check for Price | No | No | Transferred | 8 | 32 MHz | 32768 | 256 | 48 MHz | 13 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | MROM | 5.5 V | 3.6 V | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | ATMEL CORP | QLCC | QCCJ, | 28 | compliant | 3A991.A.2 | 8542.31.00.01 | ||
|
AT85EC5122-SIUIM
Microchip Technology Inc
|
Check for Price | No | Obsolete | 8 | 32 MHz | 48 MHz | 13 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 5.5 V | 3.6 V | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | MICROCHIP TECHNOLOGY INC | PLASTIC, LCC-28 | unknown | 3A991.A.2 | 8542.31.00.01 |