Filter Your Search
1 - 10 of 35 results
|
AT60142FT-DD15MSV
Microchip Technology Inc
|
Check for Price | Active | 4.1943 Mbit | 8 | 512KX8 | 3.3 V | 15 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | MILITARY | X-XUUC-N | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class V | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | MICROCHIP TECHNOLOGY INC | DIE | compliant | 3A001.A.2.C | 8542.32.00.41 | ||||||||||||||||||||
|
AT60142FT-DC17SSV
Microchip Technology Inc
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 3.3 V | 17 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | MILITARY | R-XDFP-F36 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class V | 300k Rad(Si) V | 36 | UNSPECIFIED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | 3.05 mm | 12.195 mm | MICROCHIP TECHNOLOGY INC | 0.500 INCH, DFP-36 | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||||||||||||
|
AT60142FT-DS17ESCC
Atmel Corporation
|
Check for Price | No | No | Transferred | 4.1943 Mbit | 8 | 512KX8 | 3.3 V | 17 ns | STANDARD SRAM | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1.5 mA | 2 V | 170 µA | 3.6 V | 3 V | CMOS | MILITARY | R-XDFP-F36 | Not Qualified | 1 | 125 °C | -55 °C | ESCC9000 | 300k Rad(Si) V | 36 | UNSPECIFIED | DFP | FL36,.5 | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | 3.05 mm | 12.195 mm | ATMEL CORP | DFP, FL36,.5 | compliant | 3A001.A.2.C | 8542.32.00.41 | DFP | 36 | ||||
|
AT60142FT-DC17SSB
Atmel Corporation
|
Check for Price | No | No | Transferred | 4.1943 Mbit | 8 | 512KX8 | 3.3 V | 17 ns | STANDARD SRAM | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1.5 mA | 2 V | 170 µA | 3.6 V | 3 V | CMOS | MILITARY | R-XDFP-F36 | Not Qualified | 1 | 125 °C | -55 °C | 300k Rad(Si) V | 36 | UNSPECIFIED | DFP | FL36,.5 | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | 3.05 mm | 12.195 mm | ATMEL CORP | DFP, FL36,.5 | compliant | 3A001.A.2.C | 8542.32.00.41 | DFP | 36 | |||||
|
AT60142FT-DD15M-E
Microchip Technology Inc
|
Check for Price | Active | 4.1943 Mbit | 8 | 512KX8 | 3.3 V | 15 ns | SRAM STD | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | MILITARY | X-XUUC-N | Not Qualified | 125 °C | -55 °C | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | MICROCHIP TECHNOLOGY INC | DIE, | compliant | 3A001.A.2.C | 8542.32.00.41 | |||||||||||||||||||||
|
AT60142FT-DS17M-E
Microchip Technology Inc
|
Check for Price | Active | 4.1943 Mbit | 8 | 512KX8 | 3.3 V | 17 ns | SRAM STD | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | MILITARY | R-XDFP-F36 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 36 | UNSPECIFIED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | 3.05 mm | 12.195 mm | MICROCHIP TECHNOLOGY INC | DFP, | compliant | 3A001.A.2.C | 8542.32.00.71 | |||||||||||||||
|
AT60142FT-DD17SMS
Atmel Corporation
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 3.3 V | 17 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | MILITARY | X-XUUC-N | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class V | 300k Rad(Si) V | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | ATMEL CORP | DIE, | unknown | 3A001.A.2.C | 8542.32.00.41 | DIE | ||||||||||||||||||
|
AT60142FT-DS15MSV
Atmel Corporation
|
Check for Price | Transferred | 4.1943 Mbit | 8 | 512KX8 | 3.3 V | 15 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | MILITARY | R-XDFP-F36 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class Q | 36 | UNSPECIFIED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | 3.05 mm | 12.195 mm | ATMEL CORP | DFP, | unknown | 3A001.A.2.C | 8542.32.00.41 | DFP | 36 | ||||||||||||||
|
AT60142FT-DS15M-E
Microchip Technology Inc
|
Check for Price | Active | 4.1943 Mbit | 8 | 512KX8 | 3.3 V | 15 ns | SRAM STD | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | MILITARY | R-XDFP-F36 | Not Qualified | 125 °C | -55 °C | 36 | UNSPECIFIED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | 3.05 mm | 12.195 mm | MICROCHIP TECHNOLOGY INC | DFP, | compliant | 3A001.A.2.C | 8542.32.00.41 | |||||||||||||||||
|
AT60142FT-DS15MSR
Atmel Corporation
|
Check for Price | Transferred | 4.1943 Mbit | 8 | 512KX8 | 3.3 V | 15 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | MILITARY | R-XDFP-F36 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class S | 300k Rad(Si) V | 36 | UNSPECIFIED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | 3.05 mm | 12.195 mm | ATMEL CORP | DFP, | unknown | 3A001.A.2.C | 8542.32.00.41 | DFP | 36 |