Parametric results for: at6005-4jc under Field Programmable Gate Arrays

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: at60054jc
Select parts from the table below to compare.
Compare
Compare
AT6005-4JC
Microchip Technology Inc
Check for Price Obsolete FIELD PROGRAMMABLE GATE ARRAY MICROCHIP TECHNOLOGY INC unknown Microchip
AT6005-4JC
Atmel Corporation
Check for Price No Obsolete 5 V 64 64 3136 15000 3136 4 ns FIELD PROGRAMMABLE GATE ARRAY COMMERCIAL SQUARE CMOS 3136 CLBS, 15000 GATES SRAM BASED 166.67 MHz 5.25 V 4.75 V S-PQCC-J84 Not Qualified e0 2 70 °C 225 84 PLASTIC/EPOXY QCCJ LDCC84,1.2SQ SQUARE CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 29.3116 mm 29.3116 mm 4.57 mm ATMEL CORP unknown LCC PLASTIC, MS-018AF, LCC-84 84 8542.39.00.01