Parametric results for: at59c1210pi under EEPROMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: at59c1210pi
Select parts from the table below to compare.
Compare
Compare
AT59C12-10PI
Atmel Corporation
Check for Price No No Obsolete 2.048 kbit 16 128X16 5 V 1 MHz EEPROM 4-WIRE SERIAL INTERFACE 8 100 100000 Write/Erase Cycles 1 128 128 words SYNCHRONOUS 3-STATE SERIAL 4-WIRE 100 µA 3 µA 5.5 V 4.5 V CMOS INDUSTRIAL 10 ms SOFTWARE R-PDIP-T8 Not Qualified e0 85 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.32 mm 9.395 mm 7.62 mm ATMEL CORP DIP DIP, DIP8,.3 8 unknown EAR99 8542.32.00.51
AT59C12-10PI-2.7
Atmel Corporation
Check for Price No No Obsolete 2.048 kbit 16 128X16 5 V 1 MHz EEPROM 4-WIRE SERIAL INTERFACE 8 100 100000 Write/Erase Cycles 1 128 128 words SYNCHRONOUS 3-STATE SERIAL 4-WIRE 100 µA 3 µA 5.5 V 2.7 V CMOS INDUSTRIAL 10 ms SOFTWARE R-PDIP-T8 Not Qualified e0 85 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.32 mm 9.395 mm 7.62 mm ATMEL CORP DIP DIP, DIP8,.3 8 compliant EAR99 8542.32.00.51