Filter Your Search
1 - 8 of 8 results
|
AT49LV008-11TL
Atmel Corporation
|
Check for Price | Yes | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 3 V | 110 ns | FLASH | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 3 V | CMOS | COMMERCIAL | NOR TYPE | R-PDSO-G40 | Not Qualified | e3 | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | ATMEL CORP | TSOP | PLASTIC, TSOP-40 | 40 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||
|
AT49LV008A-70TI
Atmel Corporation
|
Check for Price | No | Obsolete | 8.3886 Mbit | 16 | 16K,8K,992K | 512KX16 | 3.3 V | 70 ns | FLASH | HARDWARE DATA PROTECTION | 8 | BOTTOM | YES | YES | 1 | 1,2,1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3 V | YES | 50 µA | 50 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | TSOP1 | TSSOP40,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | ATMEL CORP | TSOP1 | 10 X 20 MM, PLASTIC, TSOP1-40 | 40 | unknown | EAR99 | 8542.32.00.51 | |||||
|
AT49LV008-11TC
Atmel Corporation
|
Check for Price | No | Obsolete | 8.3886 Mbit | 8 | 16K,1008K | 1MX8 | 3 V | 110 ns | FLASH | BOTTOM | YES | YES | 1 | 1,1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3 V | YES | 50 µA | 50 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G40 | Not Qualified | e0 | 3 | 70 °C | 40 | PLASTIC/EPOXY | TSOP1 | TSSOP40,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | ATMEL CORP | TSOP | PLASTIC, TSOP-40 | 40 | compliant | EAR99 | 8542.32.00.51 | |||||||
|
AT49LV008AT-70CI
Atmel Corporation
|
Check for Price | No | Obsolete | 8.3886 Mbit | 16 | 16K,8K,992K | 512KX16 | 3.3 V | 70 ns | FLASH | HARDWARE DATA PROTECTION | 8 | TOP | YES | YES | 1 | 1,2,1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3 V | 50 µA | 50 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | YES | NOR TYPE | S-PBGA-B48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,30 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 750 µm | BOTTOM | 1.2 mm | 7 mm | 7 mm | ATMEL CORP | BGA | TFBGA, BGA48,6X8,30 | 48 | unknown | EAR99 | 8542.32.00.51 | ||||||
|
AT49LV008-11TI
Atmel Corporation
|
Check for Price | No | Obsolete | 8.3886 Mbit | 8 | 16K,1008K | 1MX8 | 3 V | 110 ns | FLASH | BOTTOM | YES | YES | 1 | 1,1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3 V | YES | 50 µA | 50 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G40 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | TSOP1 | TSSOP40,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | ATMEL CORP | TSOP | PLASTIC, TSOP-40 | 40 | compliant | EAR99 | 8542.32.00.51 | ||||||
|
AT49LV008-12TI
Atmel Corporation
|
Check for Price | No | Obsolete | 8.3886 Mbit | 8 | 16K,1008K | 1MX8 | 3 V | 120 ns | FLASH | BOTTOM | YES | YES | 1 | 1,1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3 V | YES | 50 µA | 50 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | TSOP1 | TSSOP40,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | ATMEL CORP | TSOP | TSOP1, TSSOP40,.8,20 | 40 | compliant | EAR99 | 8542.32.00.51 | |||||||
|
AT49LV008-12TC
Atmel Corporation
|
Check for Price | No | Obsolete | 8.3886 Mbit | 8 | 16K,1008K | 1MX8 | 3 V | 120 ns | FLASH | BOTTOM | YES | YES | 1 | 1,1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3 V | YES | 50 µA | 50 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | TSOP1 | TSSOP40,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | ATMEL CORP | TSOP | TSOP1, TSSOP40,.8,20 | 40 | compliant | EAR99 | 8542.32.00.51 | ||||||||
|
AT49LV008-11TJ
Atmel Corporation
|
Check for Price | Yes | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 3 V | 110 ns | FLASH | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 3 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G40 | Not Qualified | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | ATMEL CORP | TSOP | PLASTIC, TSOP-40 | 40 | compliant | EAR99 | 8542.32.00.51 |