Parametric results for: at49f002ant-55ti under Flash Memories

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: at49f002ant55ti
Select parts from the table below to compare.
Compare
Compare
AT49F002ANT-55TI
Atmel Corporation
Check for Price No Obsolete 2.0972 Mbit 8 16K,8K,32K,64K 256KX8 5 V 55 ns FLASH TOP YES YES 10000 Write/Erase Cycles 1 1,2,1,3 256000 262.144 k ASYNCHRONOUS PARALLEL 5 V 100 µA 25 µA 5.5 V 4.5 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G32 Not Qualified e0 3 85 °C -40 °C 240 32 PLASTIC/EPOXY TSOP1 TSSOP32,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 500 µm DUAL 1.2 mm 18.4 mm 8 mm ATMEL CORP TSOP1 8 X 20 MM, PLASTIC, MO-142BD, TSOP1-32 32 compliant EAR99 8542.32.00.51