Parametric results for: at49bv8192at-15tc under Flash Memories

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: at49bv8192at15tc
Select parts from the table below to compare.
Compare
Compare
AT49BV8192AT-15TC
Atmel Corporation
Check for Price Buy No Obsolete 8.3886 Mbit 8 16K,8K,992K 1MX8 3 V 150 ns FLASH USER CONFIGURABLE AS 512K X 16; HARDWARE DATA PROTECTION 8 TOP YES YES 1 1,2,1 1000000 1.0486 M ASYNCHRONOUS PARALLEL 5 V 50 µA 50 µA 3.6 V 2.7 V CMOS COMMERCIAL YES NOR TYPE R-PDSO-G48 Not Qualified e0 70 °C 48 PLASTIC/EPOXY TSOP1 TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm ATMEL CORP TSOP1 PLASTIC, MO-142D, TSOP-48 48 unknown EAR99 8542.32.00.51