Filter Your Search
1 - 1 of 1 results
|
AT49BV040T-20VI
Atmel Corporation
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 16K,496K | 512KX8 | 3 V | 200 ns | FLASH | HARDWARE DATA PROTECTION | TOP | YES | YES | 1 | 1,1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 2.7 V | 50 µA | 50 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | TSOP1 | TSSOP32,.56,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 12.4 mm | 8 mm | ATMEL CORP | TSOP | 8 X 14 MM, PLASTIC, TSOP-32 | 32 | unknown | EAR99 | 8542.32.00.51 |