Filter Your Search
1 - 1 of 1 results
|
AT49BV040B-TU
Atmel Corporation
|
Check for Price | Yes | Obsolete | 4.1943 Mbit | 8 | 16K,8K,32K,64K | 512KX8 | 3 V | 70 ns | FLASH | ALSO CAN BE OPERATED IN 4.5V TO 5.5V | BOTTOM | YES | YES | 100000 Write/Erase Cycles | 1 | 1,2,1,7 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 2.7 V | 30 µA | 20 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 32 | PLASTIC/EPOXY | TSOP1 | TSSOP32,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | ATMEL CORP | TSOP1 | 8 X 20 MM, GREEN, PLASTIC, MO-142BD, TSOP1-32 | 32 | unknown | EAR99 | 8542.32.00.51 | Microchip |