Parametric results for: at49bv001a- under Flash Memories

Filter Your Search

1 - 10 of 31 results

|
-
Manufacturer Part Number: at49bv001a
Select parts from the table below to compare.
Compare
Compare
AT49BV001A-55VJ
Atmel Corporation
Check for Price Yes Obsolete 1.0486 Mbit 8 128KX8 3 V 55 ns FLASH BOTTOM 1 128000 131.072 k ASYNCHRONOUS PARALLEL 2.7 V 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE R-PDSO-G32 Not Qualified e3 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 32 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Matte Tin (Sn) GULL WING 500 µm DUAL 1.2 mm 12.4 mm 8 mm ATMEL CORP TSOP1 8 X 14 MM, PLASTIC, MO-142BA, VSOP-32 32 compliant EAR99 8542.32.00.51
AT49BV001AT-55TJ
Atmel Corporation
Check for Price Yes Obsolete 1.0486 Mbit 8 128KX8 3 V 55 ns FLASH TOP 1 128000 131.072 k ASYNCHRONOUS PARALLEL 2.7 V 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE R-PDSO-G32 Not Qualified e3 3 85 °C -40 °C 32 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 500 µm DUAL 1.2 mm 18.4 mm 8 mm ATMEL CORP TSOP1 8 X 20 MM, PLASTIC, MO-142BD, TSOP1-32 32 compliant EAR99 8542.32.00.51
AT49BV001AN-55VI
Atmel Corporation
Check for Price No Obsolete 1.0486 Mbit 8 16K,8K,32K,64K 128KX8 3 V 55 ns FLASH BOTTOM YES YES 1 1,2,1,1 128000 131.072 k ASYNCHRONOUS PARALLEL 2.7 V 50 µA 50 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G32 Not Qualified e0 3 85 °C -40 °C 32 PLASTIC/EPOXY TSOP1 TSSOP32,.56,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 500 µm DUAL 1.2 mm 12.4 mm 8 mm ATMEL CORP TSOP1 8 X 14 MM, PLASTIC, MO-142BA, VSOP-32 32 compliant EAR99 8542.32.00.51
AT49BV001AN-55JJ
Atmel Corporation
Check for Price Yes Yes Obsolete 1.0486 Mbit 8 128KX8 3 V 55 ns FLASH BOTTOM 1 128000 131.072 k ASYNCHRONOUS PARALLEL 2.7 V 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE R-PQCC-J32 Not Qualified e3 2 85 °C -40 °C 32 PLASTIC/EPOXY QCCJ RECTANGULAR CHIP CARRIER YES MATTE TIN J BEND 1.27 mm QUAD 3.556 mm 13.97 mm 11.43 mm ATMEL CORP QFJ PLASTIC, MS-016AE, LCC-32 32 compliant EAR99 8542.32.00.51
AT49BV001AT-55JI
Atmel Corporation
Check for Price No No Obsolete 1.0486 Mbit 8 16K,8K,32K,64K 128KX8 3 V 55 ns FLASH TOP YES YES 1 1,2,1,1 128000 131.072 k ASYNCHRONOUS PARALLEL 2.7 V 50 µA 50 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PQCC-J32 Not Qualified e0 2 85 °C -40 °C 225 32 PLASTIC/EPOXY QCCJ LDCC32,.5X.6 RECTANGULAR CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 3.556 mm 13.97 mm 11.43 mm ATMEL CORP QFJ PLASTIC, MS-016AE, LCC-32 32 compliant EAR99 8542.32.00.51
AT49BV001AN-55TU
Atmel Corporation
Check for Price Yes Obsolete 1.0486 Mbit 8 16K,8K,32K,64K 128KX8 3 V 55 ns FLASH BOTTOM YES YES 1 1,2,1,1 128000 131.072 k ASYNCHRONOUS PARALLEL 2.7 V 50 µA 50 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G32 Not Qualified e3 3 85 °C -40 °C 260 32 PLASTIC/EPOXY TSOP1 TSSOP32,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 500 µm DUAL 1.2 mm 18.4 mm 8 mm ATMEL CORP TSOP1 8 X 20 MM, GREEN, PLASTIC, MO-142BD, TSOP1-32 32 unknown EAR99 8542.32.00.51
AT49BV001ANT-55VI
Atmel Corporation
Check for Price No Obsolete 1.0486 Mbit 8 16K,8K,32K,64K 128KX8 3 V 55 ns FLASH TOP YES YES 1 1,2,1,1 128000 131.072 k ASYNCHRONOUS PARALLEL 2.7 V 50 µA 50 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G32 Not Qualified e0 3 85 °C -40 °C 32 PLASTIC/EPOXY TSOP1 TSSOP32,.56,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 500 µm DUAL 1.2 mm 12.4 mm 8 mm ATMEL CORP TSOP1 8 X 14 MM, PLASTIC, MO-142BA, VSOP-32 32 compliant EAR99 8542.32.00.51
AT49BV001AT-55JJ
Atmel Corporation
Check for Price Yes Yes Obsolete 1.0486 Mbit 8 128KX8 3 V 55 ns FLASH TOP 1 128000 131.072 k ASYNCHRONOUS PARALLEL 2.7 V 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE R-PQCC-J32 Not Qualified e3 2 85 °C -40 °C 32 PLASTIC/EPOXY QCCJ RECTANGULAR CHIP CARRIER YES MATTE TIN J BEND 1.27 mm QUAD 3.556 mm 13.97 mm 11.43 mm ATMEL CORP QFJ PLASTIC, MS-016AE, LCC-32 32 compliant EAR99 8542.32.00.51
AT49BV001A-55VU
Atmel Corporation
Check for Price Yes Obsolete 1.0486 Mbit 8 16K,8K,32K,64K 128KX8 3 V 55 ns FLASH BOTTOM YES YES 1 1,2,1,1 128000 131.072 k ASYNCHRONOUS PARALLEL 2.7 V 50 µA 50 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G32 Not Qualified e3 3 85 °C -40 °C 260 32 PLASTIC/EPOXY TSOP1 TSSOP32,.56,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 500 µm DUAL 1.2 mm 12.4 mm 8 mm ATMEL CORP TSOP1 8 X 14 MM, PLASTIC, MO-142BA, VSOP-32 32 unknown EAR99 8542.32.00.51
AT49BV001AT-55VJ
Atmel Corporation
Check for Price Yes Obsolete 1.0486 Mbit 8 128KX8 3 V 55 ns FLASH TOP 1 128000 131.072 k ASYNCHRONOUS PARALLEL 2.7 V 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE R-PDSO-G32 Not Qualified e3 3 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 32 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Matte Tin (Sn) GULL WING 500 µm DUAL 1.2 mm 12.4 mm 8 mm ATMEL CORP TSOP1 8 X 14 MM, PLASTIC, MO-142BA, VSOP-32 32 compliant EAR99 8542.32.00.51