Filter Your Search
1 - 2 of 2 results
|
AT45DB642D-CNU-SL955
Adesto Technologies Corporation
|
Check for Price | Yes | Obsolete | 67.1089 Mbit | 1 | 64MX1 | 3 V | 66 MHz | FLASH | ORGANIZED AS 8192 PAGES OF 1024 BYTES EACH | 20 | 100000 Write/Erase Cycles | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 25 µA | 25 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE | R-XDSO-N8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | UNSPECIFIED | VSON | SOLCC8,.3 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 1.27 mm | DUAL | 1 mm | 8 mm | 6 mm | ADESTO TECHNOLOGIES CORP | SON | 6 X 8 MM, 1 MM HEIGHT, 1.27 MM PITCH, GREEN, CASON-8 | 8 | unknown | EAR99 | 8542.32.00.51 | Adesto Technologies | ||
|
AT45DB642D-CNU-SL955
Atmel Corporation
|
Check for Price | Yes | Transferred | 67.1089 Mbit | 1 | 64MX1 | 3 V | 66 MHz | FLASH | ORGANIZED AS 8192 PAGES OF 1024 BYTES EACH | 20 | 100000 Write/Erase Cycles | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 15 µA | 25 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE | R-XDSO-N8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | UNSPECIFIED | VSON | SOLCC8,.3 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 1.27 mm | DUAL | 1 mm | 8 mm | 6 mm | ATMEL CORP | SON | 6 X 8 MM, 1 MM HEIGHT, 1.27 MM PITCH, GREEN, CASON-8 | 8 | unknown | EAR99 | 8542.32.00.51 |