Filter Your Search
1 - 1 of 1 results
|
AT45DB321C-TC
Atmel Corporation
|
Check for Price | No | Obsolete | 33.5544 Mbit | 1 | 32MX1 | 3 V | 40 MHz | FLASH | ORGANISED AS 8192 PAGES OF 528 BYTES EACH | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 15 µA | 50 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NOR TYPE | HARDWARE | R-PDSO-G28 | Not Qualified | e0 | 3 | 70 °C | 28 | PLASTIC/EPOXY | TSOP1 | TSSOP28,.53,22 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 550 µm | DUAL | 1.2 mm | 11.8 mm | 8 mm | ATMEL CORP | TSOP1 | 8 X 13.40 MM, PLASTIC, MO-183, TSOP1-28 | 28 | compliant | EAR99 | 8542.32.00.51 |