Filter Your Search
1 - 10 of 157 results
|
AT45DB041E-SHNHT-B
Renesas Electronics Corporation
|
$0.7979 | Yes | Yes | Active | 4.1943 Mbit | 1 | 4MX1 | 85 MHz | FLASH | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | SERIAL | 1.8 V | 3.6 V | 1.65 V | CMOS | AUTOMOTIVE | R-PDSO-G8 | e4 | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | DUAL | RENESAS ELECTRONICS CORP | SOIC-W | compliant | Renesas Electronics | ||||||||||||||||||||||||
|
AT45DB041E-SSHN-B
Adesto Technologies Corporation
|
$0.8180 | Yes | Yes | Transferred | 4.1943 Mbit | 1 | 4MX1 | 3 V | 85 MHz | FLASH | IT ALSO OPERATES AT FREQUENCY 70 MHZ AT 1.65 TO 3.6 V SUPPLY VOLTAGE | 20 | 100000 Write/Erase Cycles | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 1 µA | 15 µA | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.925 mm | 3.9 mm | ADESTO TECHNOLOGIES CORP | SOIC | compliant | Adesto Technologies | SOIC-8 | 8 | EAR99 | 8542.32.00.51 | |||||
|
AT45DB041E-SSHNHT-B
Renesas Electronics Corporation
|
$0.8376 | Yes | Yes | Active | 4.1943 Mbit | 1 | 4MX1 | 85 MHz | FLASH | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | SERIAL | 1.8 V | 3.6 V | 1.65 V | CMOS | AUTOMOTIVE | R-PDSO-G8 | e4 | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | DUAL | RENESAS ELECTRONICS CORP | SOIC-N | compliant | Renesas Electronics | ||||||||||||||||||||||||
|
AT45DB041E-SHN-B
Adesto Technologies Corporation
|
$0.9066 | Yes | Yes | Transferred | 4.1943 Mbit | 1 | 4MX1 | 3 V | 85 MHz | FLASH | ALSO OPERATES MIN 1.65 V AT 70 MHZ | 20 | 100000 Write/Erase Cycles | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 1 µA | 15 µA | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.29 mm | 5.24 mm | ADESTO TECHNOLOGIES CORP | SOIC | compliant | Adesto Technologies | SOIC-8 | 8 | EAR99 | 8542.32.00.51 | |||||
|
AT45DB041D-SU
Atmel Corporation
|
$1.0616 | Yes | Transferred | 4.1943 Mbit | 1 | 4MX1 | 3 V | 66 MHz | FLASH | ORGANIZED AS 2048 PAGES OF 264 BYTES EACH | 20 | 100000 Write/Erase Cycles | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 10 µA | 17 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.29 mm | 5.24 mm | ATMEL CORP | SOIC | unknown | Microchip | 0.208 INCH, GREEN, PLASTIC, EIAJ, SOIC-8 | 8 | EAR99 | 8542.32.00.51 | ||||
|
AT45DB041E-SSHN-B
Renesas Electronics Corporation
|
$1.0767 | Yes | Yes | Active | 4.1943 Mbit | 1 | 4MX1 | 3 V | 85 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | SPI | 40 µA | 16 µA | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.925 mm | 3.9 mm | RENESAS ELECTRONICS CORP | SOIC-N | compliant | Renesas Electronics | |||||||||
|
AT45DB041E-SSHNHA-T
Adesto Technologies Corporation
|
$1.0921 | Yes | Yes | Transferred | 4.1943 Mbit | 1 | 4MX1 | 3 V | 85 MHz | FLASH | ALSO OPERATES MIN 1.65 V AT 70 MHZ | 20 | 100000 Write/Erase Cycles | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 1 µA | 15 µA | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.925 mm | 3.9 mm | ADESTO TECHNOLOGIES CORP | SOIC | compliant | Adesto Technologies | 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 | 8 | EAR99 | 8542.32.00.51 | ||||
|
AT45DB041E-SSHNHC-T
Adesto Technologies Corporation
|
$1.0921 | Yes | Yes | Transferred | 4.1943 Mbit | 1 | 4MX1 | 3 V | 85 MHz | FLASH | ALSO OPERATES MIN 1.65 V AT 70 MHZ | 20 | 100000 Write/Erase Cycles | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 1 µA | 15 µA | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.925 mm | 3.9 mm | ADESTO TECHNOLOGIES CORP | SOIC | compliant | Adesto Technologies | 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 | 8 | EAR99 | 8542.32.00.51 | |||||
|
AT45DB041E-SHNHC-T
Renesas Electronics Corporation
|
$1.1100 | Yes | Active | 4.1943 Mbit | 1 | 4MX1 | 3 V | 85 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | SPI | 40 µA | 16 µA | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.29 mm | 5.24 mm | RENESAS ELECTRONICS CORP | compliant | Renesas Electronics | |||||||||||
|
AT45DB041E-SHN-B
Renesas Electronics Corporation
|
$1.1738 | Yes | Yes | Active | 4.1943 Mbit | 1 | 4MX1 | 3 V | 85 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | SPI | 40 µA | 16 µA | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.29 mm | 5.24 mm | RENESAS ELECTRONICS CORP | SOIC-W | compliant | Renesas Electronics |