Filter Your Search
1 - 1 of 1 results
![]() |
AT45DB021B-RL
Atmel Corporation
|
Check for Price | Yes | Yes | Obsolete | 2.0972 Mbit | 1 | 2MX1 | 3 V | 20 MHz | FLASH | ORGANIZED AS 1024 PAGES OF 264 BYTES EACH | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | SERIAL | 2.7 V | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NOR TYPE | R-PDSO-G28 | Not Qualified | e3 | 2 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.79 mm | 18.25 mm | 8.69 mm | ATMEL CORP | SOIC | 0.330 INCH, PLASTIC, SOIC-28 | 28 | compliant | EAR99 | 8542.32.00.51 |