Filter Your Search
1 - 2 of 2 results
|
AT45DB021B-CC
Atmel Corporation
|
Check for Price | No | Obsolete | 2.0972 Mbit | 1 | 2MX1 | 3 V | 20 MHz | FLASH | ORGANIZED AS 1024 PAGES OF 264 BYTES EACH | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 10 µA | 35 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NOR TYPE | HARDWARE | S-PBGA-B9 | Not Qualified | e0 | 3 | 70 °C | 9 | PLASTIC/EPOXY | TBGA | BGA9,3X3,40 | SQUARE | GRID ARRAY, THIN PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.2 mm | 5 mm | 5 mm | ATMEL CORP | BGA | 5 X 5 MM, 1.20 MM HEIGHT, 1 MM PITCH, PLASTIC, CBGA-9 | 9 | compliant | EAR99 | 8542.32.00.51 | Microchip | |||
|
AT45DB021B-CC
Microchip Technology Inc
|
Check for Price | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 20 MHz | FLASH | ORGANIZED AS 1024 PAGES OF 264 BYTES EACH | 1 | 256000 | 262.144 k | SYNCHRONOUS | 3-STATE | SERIAL | 2.7 V | SPI | 10 µA | 35 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NOR TYPE | HARDWARE | S-PBGA-B9 | 70 °C | 9 | PLASTIC/EPOXY | TBGA | BGA9,3X3,40 | SQUARE | GRID ARRAY, THIN PROFILE | YES | BALL | 1 mm | BOTTOM | 1.2 mm | 5 mm | 5 mm | MICROCHIP TECHNOLOGY INC | CBGA-9 | unknown | Microchip |