Filter Your Search
1 - 2 of 2 results
|
AT45DB011D-SH-B
Atmel Corporation
|
Check for Price | Yes | Yes | Transferred | 1.0486 Mbit | 1 | 1MX1 | 3 V | 66 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 15 µA | 25 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e4 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.29 mm | 5.24 mm | ATMEL CORP | SOIC | 0.208 INCH, GREEN, PLASTIC, EIAJ, SOIC-8 | 8 | compliant | EAR99 | 8542.32.00.51 | Microchip | |||
|
AT45DB011D-SH-B
Adesto Technologies Corporation
|
Check for Price | Yes | Yes | Obsolete | 1.0486 Mbit | 1 | 1MX1 | 3 V | 66 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 25 µA | 25 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.29 mm | 5.24 mm | ADESTO TECHNOLOGIES CORP | SOIC | 0.208 INCH, GREEN, PLASTIC, EIAJ, SOIC-8 | 8 | compliant | EAR99 | 8542.32.00.51 | Adesto Technologies |