Filter Your Search
1 - 10 of 27 results
|
AT45DB011D-MH-Y
Atmel Corporation
|
Check for Price | Yes | Transferred | 1.0486 Mbit | 1 | 1MX1 | 3 V | 66 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 15 µA | 25 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-N8 | Not Qualified | e4 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | VSON | SOLCC8,.25 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 1.27 mm | DUAL | 600 µm | 6 mm | 5 mm | ATMEL CORP | SON | 6 X 5 MM, 0.60 MM HEIGHT, GREEN, PLASTIC, MO-229, UDFN-8 | 8 | unknown | EAR99 | 8542.32.00.51 | ||||||
|
AT45DB011D-SSH-SL955
Atmel Corporation
|
Check for Price | Yes | Obsolete | 1.0486 Mbit | 1 | 1MX1 | 3 V | 66 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 15 µA | 25 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e4 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.925 mm | 3.9 mm | ATMEL CORP | SOIC | 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 | 8 | unknown | EAR99 | 8542.32.00.51 | ||||||
|
AT45DB011D-SH-T
Adesto Technologies Corporation
|
Check for Price | Yes | Obsolete | 1.0486 Mbit | 1 | 1MX1 | 3 V | 66 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 25 µA | 25 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.29 mm | 5.24 mm | ADESTO TECHNOLOGIES CORP | SOIC | 0.208 INCH, GREEN, PLASTIC, EIAJ, SOIC-8 | 8 | compliant | EAR99 | 8542.32.00.51 | Adesto Technologies | |||
|
AT45DB011D-MH-SL955
Adesto Technologies Corporation
|
Check for Price | Yes | Obsolete | 1.0813 Mbit | 66 MHz | FLASH | 20 | 100000 Write/Erase Cycles | SERIAL | 2.7 V | SPI | 25 µA | 25 µA | CMOS | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-N8 | Not Qualified | 8 | PLASTIC/EPOXY | SON | SOLCC8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NO LEAD | 1.27 mm | DUAL | ADESTO TECHNOLOGIES CORP | compliant | EAR99 | 8542.32.00.51 | Adesto Technologies | |||||||||||||||||||||||||
|
AT45DB011D-MH-SL954
Atmel Corporation
|
Check for Price | Yes | Obsolete | 1.0486 Mbit | 1 | 1MX1 | 3 V | 66 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 15 µA | 25 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-N8 | Not Qualified | e4 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | VSON | SOLCC8,.25 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 1.27 mm | DUAL | 600 µm | 6 mm | 5 mm | ATMEL CORP | SON | 6 X 5 MM, 0.60 MM HEIGHT, GREEN, PLASTIC, MO-229, UDFN-8 | 8 | unknown | EAR99 | 8542.32.00.51 | ||||||
|
AT45DB011D-SSH-SL954
Atmel Corporation
|
Check for Price | Yes | Obsolete | 1.0486 Mbit | 1 | 1MX1 | 3 V | 66 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 15 µA | 25 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e4 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.925 mm | 3.9 mm | ATMEL CORP | SOIC | 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 | 8 | unknown | EAR99 | 8542.32.00.51 | ||||||
|
AT45DB011D-SH-B
Atmel Corporation
|
Check for Price | Yes | Yes | Transferred | 1.0486 Mbit | 1 | 1MX1 | 3 V | 66 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 15 µA | 25 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e4 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.29 mm | 5.24 mm | ATMEL CORP | SOIC | 0.208 INCH, GREEN, PLASTIC, EIAJ, SOIC-8 | 8 | compliant | EAR99 | 8542.32.00.51 | Microchip | ||||
|
AT45DB011D-SH-SL954
Adesto Technologies Corporation
|
Check for Price | Yes | Obsolete | 1.0813 Mbit | 66 MHz | FLASH | 20 | 100000 Write/Erase Cycles | SERIAL | 2.7 V | SPI | 25 µA | 25 µA | CMOS | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | ADESTO TECHNOLOGIES CORP | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||||||||||||||
|
AT45DB011D-SH-T
Atmel Corporation
|
Check for Price | Yes | Transferred | 1.0486 Mbit | 1 | 1MX1 | 3 V | 66 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 15 µA | 25 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e4 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.29 mm | 5.24 mm | ATMEL CORP | SOIC | 0.208 INCH, GREEN, PLASTIC, EIAJ, SOIC-8 | 8 | compliant | EAR99 | 8542.32.00.51 | Microchip | |||||
|
AT45DB011D-MH-T
Atmel Corporation
|
Check for Price | Yes | Transferred | 1.0486 Mbit | 1 | 1MX1 | 3 V | 66 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 15 µA | 25 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-N8 | Not Qualified | e4 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | VSON | SOLCC8,.25 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 1.27 mm | DUAL | 600 µm | 6 mm | 5 mm | ATMEL CORP | SON | 6 X 5 MM, 0.60 MM HEIGHT, GREEN, PLASTIC, MO-229, UDFN-8 | 8 | unknown | EAR99 | 8542.32.00.51 | Microchip |