Filter Your Search
1 - 1 of 1 results
|
AT45DB011-XC
Atmel Corporation
|
Check for Price | No | Obsolete | 1.0486 Mbit | 1 | 1MX1 | 3 V | 13 MHz | FLASH | ORGANIZED AS 512 PAGES OF 264 BYTES EACH | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 10 µA | 25 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NOR TYPE | HARDWARE | R-PDSO-G14 | Not Qualified | e0 | 2 | 70 °C | 240 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.2 mm | 5 mm | 4.4 mm | ATMEL CORP | TSSOP | 0.170 INCH, PLASTIC, TSSOP1-14 | 14 | unknown | EAR99 | 8542.32.00.51 |