Filter Your Search
1 - 10 of 24 results
![]() |
AT43USB355M-AC
Atmel Corporation
|
Check for Price | No | Obsolete | 8 | 12 MHz | 12288 | 512 | AVR RISC | 6 MHz | 27 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | YES | MROM | 40 mA | 5.25 V | 5 V | COMMERCIAL | S-PQFP-G64 | Not Qualified | e0 | 1 | 70 °C | 240 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | ATMEL CORP | QFP | LFQFP, QFP64,.47SQ,20 | 64 | unknown | 8542.31.00.01 | |||||
|
AT43USB326-AL
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 8 | 12 MHz | 6 MHz | 32 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | MROM | 5.25 V | 4.4 V | COMMERCIAL | S-PQFP-G48 | Not Qualified | e3 | 3 | 70 °C | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | 7 X 7 MM, 1.40 MM THICKNESS, 0.50 MM PITCH, PLASTIC, MS-026BBC, LQFP-48 | compliant | 8542.31.00.01 | ||||||||||||||
![]() |
AT43USB355
Atmel Corporation
|
Check for Price | No | No | Obsolete | 8 | 6 MHz | 6 MHz | 32 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | YES | MROM | S-PQFP-G64 | Not Qualified | 1 | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | ATMEL CORP | QFP | LFQFP, | 64 | compliant | 8542.31.00.01 | |||||||||||||||||
|
AT43USB353M-AL
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 8 | 24 MHz | 6 MHz | 15 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | YES | MROM | 5.25 V | 4.4 V | COMMERCIAL | S-PQFP-G48 | Not Qualified | e3 | 3 | 70 °C | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | 7 X 7 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, PLASTIC, MS-026BBC, LQFP-48 | compliant | 8542.31.00.01 | ||||||||||||||
![]() |
AT43USB320A-AL
Atmel Corporation
|
Check for Price | Yes | Yes | Transferred | 8 | 12 MHz | 512 | 6 MHz | 32 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | YES | 5.25 V | 4.4 V | COMMERCIAL | S-PQFP-G100 | Not Qualified | e3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | ATMEL CORP | QFP | LFQFP, | 100 | compliant | 8542.31.00.01 | ||||||||||
![]() |
AT43USB326-AL
Atmel Corporation
|
Check for Price | Yes | Yes | Transferred | 8 | 12 MHz | 8192 | 512 | 6 MHz | 32 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | 16 | NO | MROM | 5.25 V | 4.4 V | COMMERCIAL | S-PQFP-G48 | Not Qualified | e3 | 3 | 70 °C | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | ATMEL CORP | QFP | LFQFP, | 48 | compliant | 8542.31.00.01 | ||||||||
![]() |
AT43USB353M-AC
Atmel Corporation
|
Check for Price | No | Obsolete | 8 | 24 MHz | 12288 | 1024 | AVR RISC | 6 MHz | 15 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | YES | MROM | 30 mA | 5.25 V | 5 V | COMMERCIAL | S-PQFP-G48 | Not Qualified | e0 | 3 | 70 °C | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | ATMEL CORP | QFP | 7 X 7 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, PLASTIC, MS-026BBC, LQFP-48 | 48 | unknown | 8542.31.00.01 | Microchip | |||||
![]() |
AT43USB320A-AC
Atmel Corporation
|
Check for Price | No | Obsolete | 8 | 12 MHz | 512 | AVR RISC | 6 MHz | 32 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | YES | 40 mA | 5.25 V | 4.4 V | COMMERCIAL | S-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | ATMEL CORP | QFP | 14 X 14 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, MS-026AED, LQFP-100 | 100 | compliant | 8542.31.00.01 | Microchip | |||||||||
![]() |
AT43USB353M-AL
Atmel Corporation
|
Check for Price | Yes | Yes | Transferred | 8 | 24 MHz | 12288 | 1024 | 6 MHz | 15 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 16 | YES | MROM | 5.25 V | 4.4 V | COMMERCIAL | S-PQFP-G48 | Not Qualified | e3 | 3 | 70 °C | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | ATMEL CORP | QFP | LFQFP, | 48 | compliant | 8542.31.00.01 | ||||||||
|
AT43USB324AC
Atmel Corporation
|
Check for Price | No | Transferred | YES | 5 V | MICROPROCESSOR CIRCUIT | 30 mA | OTHER | S-PQFP-G48 | Not Qualified | e0 | 85 °C | 48 | PLASTIC/EPOXY | QFP | QFP48,.35SQ,20 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | ATMEL CORP | QFP, QFP48,.35SQ,20 | compliant | 8542.31.00.01 |