Filter Your Search
1 - 1 of 1 results
![]() |
AT43312A-6SC
Atmel Corporation
|
Check for Price | No | No | Obsolete | 1.5 MBps | 6 MHz | YES | 5 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 24 mA | 5.25 V | 4.4 V | OTHER | R-PDSO-G32 | Not Qualified | e0 | 2 | 85 °C | 32 | PLASTIC/EPOXY | SOP | SOP32,.56 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.54 mm | 11.175 mm | 20.955 mm | ATMEL CORP | SOIC | SOP, SOP32,.56 | 32 | compliant | 8542.31.00.01 |