Filter Your Search
1 - 10 of 19 results
|
AT3864L-15RC
Atmel Corporation
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 150 ns | STANDARD SRAM | POWER-DOWN | COMMON | 1 | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 50 µA | 2 V | 35 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 2 | 70 °C | 225 | 28 | PLASTIC/EPOXY | SOP | SOP28,.5 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.79 mm | 18.25 mm | 8.74 mm | ATMEL CORP | SOIC | SOP, SOP28,.5 | 28 | compliant | EAR99 | 8542.32.00.41 | |||
|
AT3864L-15DI
Microchip Technology Inc
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 150 ns | STANDARD SRAM | COMMON | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 50 µA | 2 V | 35 µA | CMOS | INDUSTRIAL | R-XDIP-T28 | Not Qualified | 85 °C | -40 °C | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | MICROCHIP TECHNOLOGY INC | unknown | EAR99 | 8542.32.00.41 | ||||||||||||||||||
|
AT3864L-12DI
Atmel Corporation
|
Check for Price | No | Transferred | 65.536 kbit | 8 | 8KX8 | 5 V | 120 ns | STANDARD SRAM | COMMON | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 50 µA | 2 V | 35 µA | CMOS | INDUSTRIAL | R-XDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ATMEL CORP | DIP, DIP28,.6 | compliant | EAR99 | 8542.32.00.41 | |||||||||||||||
|
AT3864L-12RI
Atmel Corporation
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 120 ns | STANDARD SRAM | POWER-DOWN | COMMON | 1 | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 50 µA | 2 V | 35 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 2 | 85 °C | -40 °C | 225 | 28 | PLASTIC/EPOXY | SOP | SOP28,.5 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.79 mm | 18.25 mm | 8.74 mm | ATMEL CORP | SOIC | SOP, SOP28,.5 | 28 | compliant | EAR99 | 8542.32.00.41 | ||
|
AT3864L-12DI
Microchip Technology Inc
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 120 ns | STANDARD SRAM | COMMON | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 50 µA | 2 V | 35 µA | CMOS | INDUSTRIAL | R-XDIP-T28 | Not Qualified | 85 °C | -40 °C | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | MICROCHIP TECHNOLOGY INC | unknown | EAR99 | 8542.32.00.41 | ||||||||||||||||||
|
AT3864L-15PC
Atmel Corporation
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 150 ns | STANDARD SRAM | POWER-DOWN | COMMON | 1 | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 50 µA | 2 V | 35 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.59 mm | 36.95 mm | 15.24 mm | ATMEL CORP | DIP | DIP, DIP28,.6 | 28 | compliant | EAR99 | 8542.32.00.41 | |||||
|
AT3864L-10RI
Atmel Corporation
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 100 ns | STANDARD SRAM | POWER-DOWN | COMMON | 1 | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 50 µA | 2 V | 35 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 2 | 85 °C | -40 °C | 225 | 28 | PLASTIC/EPOXY | SOP | SOP28,.5 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.79 mm | 18.25 mm | 8.74 mm | ATMEL CORP | SOIC | SOP, SOP28,.5 | 28 | compliant | EAR99 | 8542.32.00.41 | ||
|
AT3864L-10PC
Atmel Corporation
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 100 ns | STANDARD SRAM | POWER-DOWN | COMMON | 1 | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 50 µA | 2 V | 35 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.59 mm | 36.95 mm | 15.24 mm | ATMEL CORP | DIP | DIP, DIP28,.6 | 28 | compliant | EAR99 | 8542.32.00.41 | |||||
|
AT3864L-10PI
Atmel Corporation
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 100 ns | STANDARD SRAM | POWER-DOWN | COMMON | 1 | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 50 µA | 2 V | 35 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.59 mm | 36.95 mm | 15.24 mm | ATMEL CORP | DIP | DIP, DIP28,.6 | 28 | compliant | EAR99 | 8542.32.00.41 | ||||
|
AT3864L-10RC
Atmel Corporation
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 100 ns | STANDARD SRAM | POWER-DOWN | COMMON | 1 | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 50 µA | 2 V | 35 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 2 | 70 °C | 225 | 28 | PLASTIC/EPOXY | SOP | SOP28,.5 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.79 mm | 18.25 mm | 8.74 mm | ATMEL CORP | SOIC | SOP, SOP28,.5 | 28 | compliant | EAR99 | 8542.32.00.41 |