Filter Your Search
1 - 4 of 4 results
|
AT-36.000MAOE-T
TXC Corporation
|
Check for Price | Yes | Obsolete | 36 MHz | 30 ppm | 0.01 % | 120 Ω | 12 pF | 11.4mm x 4.8mm x 3.8mm | 105 °C | PARALLEL - FUNDAMENTAL | 10 µW | -40 °C | 105 °C | SURFACE MOUNT | YES | 11.4mm x 4.8mm x 3.8mm | TXC CORP | SMD, 2 PIN | unknown | 8541.60.00.60 | |||||||
|
ECCM1AT-36.000MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Obsolete | 36 MHz | 50 ppm | 0.01 % | 3 PPM/YEAR | 100 Ω | 18 pF | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | AT-CUT CRYSTAL; TAPE AND REEL | 50 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | ECLIPTEK CORP | ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | compliant | 8541.60.00.60 | ||
|
ECCM1AT-36.000M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Obsolete | 36 MHz | 50 ppm | 0.01 % | 3 PPM/YEAR | 100 Ω | 18 pF | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | AT-CUT CRYSTAL; BULK | 50 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | ECLIPTEK CORP | ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | compliant | 8541.60.00.60 | ||
|
AT-36.000MAOE-B
TXC Corporation
|
Check for Price | Yes | Obsolete | 36 MHz | 30 ppm | 0.01 % | 120 Ω | 12 pF | 11.4mm x 4.8mm x 3.8mm | 105 °C | PARALLEL - FUNDAMENTAL | 10 µW | -40 °C | 105 °C | SURFACE MOUNT | YES | 11.4mm x 4.8mm x 3.8mm | TXC CORP | SMD, 2 PIN | unknown | 8541.60.00.60 |