Filter Your Search
1 - 2 of 2 results
|
AT32UC3C264C-Z2UT
Microchip Technology Inc
|
$8.4001 | Yes | Yes | Active | 32 | 66 MHz | 65536 | 16384 | AVR RISC | 20 MHz | 45 | 4 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 3V TO 3.6V MINIMUM SUPPLY | YES | YES | YES | FIXED POINT | YES | YES | YES | 16 | 8 | 6 | 8 | 8 | YES | FLASH | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-N64 | Not Qualified | e3 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | MS-026, QFN-64 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||||
|
AT32UC3C264C-Z2UT
Atmel Corporation
|
Check for Price | Transferred | 32 | 66 MHz | 16384 | 16384 | AVR RISC | 20 MHz | 45 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 3V TO 3.6V MINIMUM SUPPLY | YES | YES | YES | 32 | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-XQCC-N64 | Not Qualified | 85 °C | -40 °C | 64 | UNSPECIFIED | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | ATMEL CORP | MS-026, QFN-64 | compliant | 8542.31.00.01 | QFN | 64 |