Filter Your Search
1 - 2 of 2 results
|
AT32UC3C2512C-A2UT
Microchip Technology Inc
|
$12.2137 | Yes | Yes | Active | 32 | 66 MHz | 524288 | 65536 | AVR RISC | 20 MHz | 45 | 4 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 3V TO 3.6V MINIMUM SUPPLY | YES | YES | YES | FIXED POINT | YES | YES | YES | 16 | 8 | 6 | 8 | 8 | YES | FLASH | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | MS-026, TQFP-64 | compliant | 3A991.A.2 | 8542.31.00.01 | Atmel AT32UC3C2512C-A2UT, 32bit AVR Micr... more | Microchip | 2023-03-07 16:10:32 | ||||
|
AT32UC3C2512C-A2UT
Atmel Corporation
|
Check for Price | Transferred | 32 | 66 MHz | 131072 | 65536 | AVR RISC | 20 MHz | 45 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 3V TO 3.6V MINIMUM SUPPLY | YES | YES | YES | 32 | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | ATMEL CORP | MS-026, TQFP-64 | compliant | 8542.31.00.01 | Atmel AT32UC3C2512C-A2UT, 32bit AVR Micr... more | Microchip | 2023-03-07 16:10:32 | QFP | 64 |