Filter Your Search
1 - 2 of 2 results
|
AT32UC3C2256C-A2ZT
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 32 | 50 MHz | 262144 | 65536 | AVR RISC | 16 | 24 | 20 MHz | 45 | 4 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLOATING POINT | YES | NO | YES | 16 | 8 | 4 | 8 | YES | FLASH | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G64 | Not Qualified | e3 | 125 °C | -40 °C | AEC-Q100; TS 16949 | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | GREEN, MS-026, TQFP-64 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||||
|
AT32UC3C2256C-A2ZT
Atmel Corporation
|
Check for Price | Yes | Transferred | 32 | 50 MHz | 65536 | 65536 | AVR RISC | 16 | 24 | 50 MHz | 45 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 32 | YES | FLASH | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G64 | Not Qualified | 125 °C | -40 °C | AEC-Q100 | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | ATMEL CORP | TFQFP, TQFP64,.47SQ | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | QFP | 64 |