Parametric results for: at32uc3c1512c-azr under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: at32uc3c1512cazr
Select parts from the table below to compare.
Compare
Compare
AT32UC3C1512C-AZR
Microchip Technology Inc
Check for Price Yes Yes Active 32 50 MHz 524288 65536 AVR RISC 16 24 20 MHz 81 7 YES 5 V MICROCONTROLLER, RISC CMOS YES YES YES FLOATING POINT YES NO YES 16 8 5 8 YES FLASH 5.5 V 4.5 V AUTOMOTIVE S-PQFP-G100 Not Qualified e3 3 125 °C -40 °C 260 AEC-Q100; TS 16949 30 100 PLASTIC/EPOXY TFQFP TQFP100,.63SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 1.2 mm 14 mm 14 mm MICROCHIP TECHNOLOGY INC GREEN, MO-026,TQFP-100 compliant 3A991.A.2 8542.31.00.01 Microchip
AT32UC3C1512C-AZR
Atmel Corporation
Check for Price Yes Transferred 32 50 MHz 131072 65536 AVR RISC 16 24 8 MHz 81 YES 5 V MICROCONTROLLER, RISC CMOS YES YES YES 32 YES FLASH 5.5 V 4.5 V AUTOMOTIVE S-PQFP-G100 Not Qualified 125 °C -40 °C AEC-Q100 100 PLASTIC/EPOXY TFQFP TQFP100,.63SQ SQUARE FLATPACK GULL WING 500 µm QUAD 1.2 mm 14 mm 14 mm ATMEL CORP TFQFP, TQFP100,.63SQ compliant 8542.31.00.01 Microchip QFP 100