Filter Your Search
1 - 2 of 2 results
|
AT32UC3A4256-C1UR
Atmel Corporation
|
Check for Price | Yes | Transferred | 32 | 66 MHz | 262144 | 65536 | AVR RISC | 16 | 24 | 50 MHz | 8 | 70 | YES | 1.85 V | MICROCONTROLLER, RISC | CMOS | 10 | IT ALSO OPERATES AT 3.3 V | 0 | 84 | AVR | YES | AVR | YES | 256 | YES | 8 | NO | 128 | FLASH | 1.95 V | 1.75 V | INDUSTRIAL | S-PBGA-B100 | Not Qualified | 3 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | VFBGA | BGA100,10X10,25 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 650 µm | BOTTOM | 1 mm | 7 mm | 7 mm | ATMEL CORP | BGA | 7 X 7 MM, 0.65 MM PITCH, VFBGA-100 | 100 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||||||||||||
|
AT32UC3A4256-C1UR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 32 | 84 MHz | 262144 | 65536 | AVR RISC | 16 | 24 | 50 MHz | 70 | 6 | YES | 1.85 V | MICROCONTROLLER, RISC | CMOS | IT ALSO OPERATES AT 3.3 V | YES | YES | YES | FIXED POINT | YES | NO | YES | 12 | 8 | 5 | 8 | 8 | NO | FLASH | 1.95 V | 1.85 V | INDUSTRIAL | S-PBGA-B100 | Not Qualified | 3 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | VFBGA | BGA100,10X10,25 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 650 µm | BOTTOM | 1 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip |