Filter Your Search
1 - 2 of 2 results
|
AT32AP7002-CTUR
Teledyne e2v
|
Check for Price | Active | 32 | 150 MHz | 50 MHz | 144 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | ALSO REQUIRES 3.3 V SUPPLY | YES | YES | NO | YES | FLASH | 1.95 V | 1.65 V | INDUSTRIAL | S-PBGA-B196 | Not Qualified | 85 °C | -40 °C | 196 | PLASTIC/EPOXY | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.2 mm | 12 mm | 12 mm | TELEDYNE E2V (UK) LTD | BGA | GREEN, CTBGA-196 | 196 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||
|
AT32AP7002-CTUR
Atmel Corporation
|
Check for Price | Yes | Obsolete | 32 | 150 MHz | 32768 | AVR RISC | 32 | 26 | 50 MHz | 71 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | ALSO REQUIRES 3.3 V I/O SUPPLY | YES | YES | YES | YES | FLASH | 1.95 V | 1.65 V | INDUSTRIAL | S-PBGA-B196 | Not Qualified | 85 °C | -40 °C | 196 | PLASTIC/EPOXY | TFBGA | BGA196,14X14,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.2 mm | 12 mm | 12 mm | ATMEL CORP | BGA | GREEN, CTBGA-196 | 196 | unknown | 3A991.A.2 | 8542.31.00.01 |