Filter Your Search
1 - 1 of 1 results
|
AT29MC010-15MC
Atmel Corporation
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 150 ns | FLASH | SEATED HGT-NOM | YES | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 64 words | PARALLEL | 5 V | 5 mA | 100 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | YES | NOR TYPE | 10 ms | SOFTWARE | R-PDIP-T32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 8.19 mm | 43.15 mm | 15.24 mm | ATMEL CORP | DIP, DIP32,.6 | unknown | EAR99 | 8542.32.00.51 |