Parametric results for: at29c020-90pc under Flash Memories

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: at29c02090pc
Select parts from the table below to compare.
Compare
Compare
AT29C020-90PC
Atmel Corporation
Check for Price No Obsolete 2.0972 Mbit 8 256 256KX8 5 V 90 ns FLASH BOTTOM/TOP NO YES 1 1K 256000 262.144 k ASYNCHRONOUS 3-STATE PARALLEL 5 V 100 µA 40 µA 5.5 V 4.5 V CMOS COMMERCIAL YES NOR TYPE 10 ms R-PDIP-T32 Not Qualified e0 70 °C 32 PLASTIC/EPOXY DIP DIP32,.6 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.826 mm 42.037 mm 15.24 mm ATMEL CORP DIP 0.600 INCH, PLASTIC, DIP-32 32 unknown EAR99 8542.32.00.51 Microchip