Filter Your Search
1 - 1 of 1 results
|
AT28MC010-25MI
Atmel Corporation
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 250 ns | EEPROM MODULE | AUTOMATIC WRITE | YES | 10000 Write/Erase Cycles | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | 64 words | PARALLEL | 5 V | 5 mA | 100 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | YES | 10 ms | SOFTWARE | R-XDMA-T32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | UNSPECIFIED | DIP | DIP32,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ATMEL CORP | DIP, DIP32,.6 | compliant | EAR99 | 8542.32.00.51 |