Parametric results for: at28hc64bf-12pu under EEPROMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: at28hc64bf12pu
Select parts from the table below to compare.
Compare
Compare
AT28HC64BF-12PU
Atmel Corporation
Check for Price Yes Obsolete 65.536 kbit 8 8KX8 5 V 120 ns EEPROM NO YES 100000 Write/Erase Cycles 1 8000 8.192 k ASYNCHRONOUS 64 words PARALLEL 5 V 100 µA 40 µA 5.5 V 4.5 V CMOS INDUSTRIAL YES 2 ms R-PDIP-T28 Not Qualified 85 °C -40 °C 28 PLASTIC/EPOXY DIP DIP28,.6 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 4.826 mm 37.02 mm 15.24 mm ATMEL CORP DIP 0.600 INCH, PLASTIC, MS-011AB, DIP-28 28 unknown EAR99 8542.32.00.51