Parametric results for: at28hc256f-90ui under EEPROMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: at28hc256f90ui
Select parts from the table below to compare.
Compare
Compare
AT28HC256F-90UI
Atmel Corporation
Check for Price No No Obsolete 262.144 kbit 8 32KX8 5 V 90 ns EEPROM HARDWARE & SOFTWARE DATA PROTECTION; DATA RETENTION = 10 YEARS NO YES 10 10000 Write/Erase Cycles 1 32000 32.768 k ASYNCHRONOUS 3-STATE 64 words PARALLEL 5 V 60 mA 80 µA 5.5 V 4.5 V CMOS INDUSTRIAL YES 3 ms R-CPGA-P28 Not Qualified e0 85 °C -40 °C 28 CERAMIC, METAL-SEALED COFIRED PGA PGA28(UNSPEC) RECTANGULAR GRID ARRAY NO TIN LEAD PIN/PEG 2.54 mm PERPENDICULAR 4.4 mm 16.5 mm 14 mm ATMEL CORP PGA PGA, PGA28(UNSPEC) 28 compliant EAR99 8542.32.00.51